Reference Only
0150200057
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 102 TYPEA 6CKT
Datasheet
0150200057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 6 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 102 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 VAC | |
| Series | 15020 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Etched Polyamide | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 0150200057 150200057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $4,680.00 | |
| $2.32 | $9,280.00 | |
| $2.30 | $23,000.00 | |
| $2.27 | $45,400.00 | |
| $2.25 | $112,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6CktEmbsTpPkg

FFC & FPC Connectors .5MM REC 06P RA SMT TOP

FFC & FPC Connectors .5mm FPC 6P CONN RA SMT B-FLIP DUAL

FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 6Ckt

FFC & FPC Connectors 0.5 FPC Hsg EasyOn ST 6Ckt
Sign in to add projects and notes