Reference Only
0150150439
FFC / FPC Jumper Cables 0.3mm Pit. Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 102mm Cable Lg., Gold (Au) Pltg, 39 Pos.
Datasheet
0150150439 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 39 Conductor | |
| Pitch | 0.3 mm | |
| Cable Length | 102 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 200 mA | |
| Voltage Rating | 50 VAC/DC | |
| Compliance | IEC 61249-2-21 | |
| Series | 15015 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Polyimide (PI) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 0150150439 150150439 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
137In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $6.50 | |
| $2.76 | $27.60 | |
| $2.59 | $64.75 | |
| $2.46 | $123.00 | |
| $2.35 | $235.00 | |
| $2.20 | $550.00 | |
| $2.09 | $1,045.00 | |
| $1.99 | $1,990.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors Easy-On Back Flip FPC Conn., 0.3mm Pit., R/A, SMT, Dual Contact Style, 1.15mm Mated Ht., 39 Pos.
Sign in to add projects and notes