Reference Only
0150150423
FFC / FPC Jumper Cables 23C 0.30MM FF JUMPER PREMO-FLEX LGT 4.00
Datasheet
0150150423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 23 Conductor | |
| Pitch | 0.3 mm | |
| Cable Length | 102 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 200 mA | |
| Voltage Rating | 50 VAC/DC | |
| Compliance | IEC 61249-2-21 | |
| Series | 15015 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Polyimide (PI) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 0150150423 150150423 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $6.12 | |
| $1.70 | $680.00 | |
| $1.68 | $840.00 | |
| $1.61 | $1,610.00 | |
| $1.49 | $2,980.00 | |
| $1.47 | $7,350.00 | |
| $1.42 | $14,200.00 | |
| $1.38 | $34,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors 0.3 FPC Bck Flip Hsg 23CktEmbsTpPkg
Sign in to add projects and notes