Reference Only
0150140429
FFC / FPC Jumper Cables 0.25mm Pit. Premo-Flex FFC/FPC Jumper, Same Side Contacts (Type A), 102mm Cable Lg., Gold (Au) Pltg, 29 Pos.
Datasheet
0150140429 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 29 Conductor | |
| Pitch | 0.25 mm | |
| Cable Length | 102 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 200 mA | |
| Series | 15014 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Polyimide (PI) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150140429 0150140429 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
498In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $5.22 | |
| $2.26 | $22.60 | |
| $2.09 | $62.70 | |
| $2.01 | $201.00 | |
| $1.96 | $392.00 | |
| $1.93 | $675.50 | |
| $1.89 | $1,228.50 | |
| $1.86 | $1,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes