Reference Only
0150140421
FFC / FPC Jumper Cables 0.25mm Pit. Premo-Flex FFC/FPC Jumper, Same Side Contacts (Type A), 102mm Cable Lg., Gold (Au) Pltg, 21 Pos.
Datasheet
0150140421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 21 Conductor | |
| Pitch | 0.25 mm | |
| Cable Length | 102 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 200 mA | |
| Series | 15014 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Polyimide (PI) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150140421 0150140421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $6.64 | |
| $1.63 | $40.75 | |
| $1.57 | $78.50 | |
| $1.50 | $150.00 | |
| $1.42 | $355.00 | |
| $1.40 | $630.00 | |
| $1.37 | $1,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors Easy-On FPC Conn., 0.25mm Pit., 1mm Mated Ht., R/A, SMT, Bottom Contact Style, 21 Pos., Halogen-Free, 3000 Pieces per Reel
Sign in to add projects and notes