Reference Only
0150110620
New Product
FFC / FPC Jumper Cables 0.35mm Pit. Premo-Flex SlimStack FFC/FPC Jumper, Same Side Contacts (Type A), 152mm Cable Lg., Gold (Au) Pltg, 20 Pos.
Datasheet
0150110620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Pitch | 0.3 mm | |
| Cable Length | 152 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 300 mA | |
| Voltage Rating | 60 VAC/DC | |
| Compliance | IEC 61249-2-21 | |
| Series | 15011 | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex SlimStack | |
| Part # Aliases | 150110620 0150110620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.27 | $7.27 | |
| $7.19 | $35.95 | |
| $5.79 | $144.75 | |
| $5.52 | $276.00 | |
| $5.25 | $525.00 | |
| $4.92 | $1,230.00 | |
| $4.69 | $2,345.00 | |
| $4.47 | $4,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes