Reference Only
01068000103
Fiber Optic Cables High OH UV 400um FVP400440480
Datasheet
01068000103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cables | |
| Fiber Diameter | 400 um | |
| Fiber Type | POF | |
| Jacket Material | Polyimide (PI) | |
| Series | 106800 | |
| Outside Diameter | 480 um | |
| Packaging | Each | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 2000103 01068000103 1068000103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N-Methylpyrrolidone (872-50-4) |