Reference Only
0011184470
Extraction, Removal & Insertion Tools CUT OFF INSERT
Datasheet
0011184470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Accessory, Insert | |
| Description/Function | Cut Off Insert | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0011184470 11184470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8479908090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.72 | $165.72 | |
| $164.08 | $328.16 | |
| $152.29 | $761.45 | |
| $141.35 | $1,413.50 | |
| $138.48 | $2,769.60 | |
| $135.67 | $4,070.10 |
Need more?
Sign in to add projects and notes