Reference Only
0011184468
Extraction, Removal & Insertion Tools CUT OFF INSERT
Datasheet
0011184468 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Accessory, Insert | |
| Description/Function | Cut-off insert | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0011184468 11184468 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.13 | $165.13 | |
| $163.50 | $327.00 | |
| $161.88 | $647.52 | |
| $152.29 | $913.74 | |
| $145.51 | $1,746.12 | |
| $141.17 | $4,235.10 | |
| $139.77 | $6,708.96 | |
| $138.39 | $13,285.44 |
Need more?
Sign in to add projects and notes