Reference Only
0011030043
Extraction, Removal & Insertion Tools Extraction Tool for Micro-Fit Terminals
Datasheet
0011030043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction Tool,Manual,Contact size 3.0 | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T0201 | |
| Subcategory | Tools | |
| Part # Aliases | 11030043 HT60923A 0011030043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,137In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.45 | $29.45 | |
| $29.15 | $87.45 | |
| $28.51 | $142.55 | |
| $26.94 | $269.40 | |
| $24.59 | $7,377.00 | |
| $24.33 | $12,165.00 | |
| $24.08 | $28,896.00 | |
| $23.83 | $57,192.00 |
Need more?
Sign in to add projects and notes