Reference Only
0011030022
Extraction, Removal & Insertion Tools Extraction Tool for KK 2.54mm Terminals, 30-22 AWG
Datasheet
0011030022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction Tool for KK 2.54mm Terminals, 22 30 AWG | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T0201 | |
| Subcategory | Tools | |
| Part # Aliases | 11030022 HT2759 0011030022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.13 | $49.13 |
Need more?
Sign in to add projects and notes