Reference Only
0011030016
Extraction, Removal & Insertion Tools Extraction Tool for Flat Blade, 3.96mm KK, 2mm, 3.96mm EdgeMate, and Ultra-Fit Terminals
Datasheet
0011030016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For 0.156" Terminals | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T0201 | |
| Subcategory | Tools | |
| Part # Aliases | 11030016 HTA2174 0011030016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.71 | $25.71 | |
| $23.25 | $232.50 | |
| $23.02 | $368.32 | |
| $21.00 | $1,050.00 | |
| $20.69 | $2,069.00 | |
| $20.49 | $5,122.50 | |
| $20.28 | $10,140.00 | |
| $20.08 | $16,064.00 |
Need more?
Sign in to add projects and notes