Reference Only
0011030006
Extraction, Removal & Insertion Tools Extraction Tool for Standard .093" Pin and Socket Terminals
Datasheet
0011030006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Use With 2.36 mm Pin & Socket Contacts | |
| For Use With | Loose piece terminals | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | T0201 | |
| Subcategory | Tools | |
| Part # Aliases | 11030006 HT2038 0011030006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
159In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.59 | $27.59 | |
| $27.31 | $81.93 | |
| $27.03 | $135.15 | |
| $25.73 | $257.30 | |
| $23.65 | $591.25 | |
| $22.18 | $2,218.00 | |
| $21.67 | $5,417.50 | |
| $21.45 | $10,725.00 |
Need more?
Sign in to add projects and notes