Reference Only
0011030002
Extraction, Removal & Insertion Tools Extraction Tool for Standard .062" and Standard .062"+ Pin and Socket Terminals
Datasheet
0011030002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Description/Function | Manual extraction tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Product | Extraction Tools | |
| Series | T0201 | |
| Subcategory | Tools | |
| Type | Extraction Tool | |
| Part # Aliases | 11030002 HT2285 0011030002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
160
On Order
160 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.56 | $25.56 | |
| $25.30 | $75.90 | |
| $24.86 | $124.30 | |
| $23.16 | $370.56 | |
| $22.76 | $569.00 | |
| $22.13 | $1,106.50 | |
| $21.80 | $2,180.00 | |
| $21.57 | $4,314.00 |
Need more?
Sign in to add projects and notes