Reference Only
0011010168
Extraction, Removal & Insertion Tools Extraction Tool for MLX 2.13mm Diameter Pin and Socket Crimp Terminals
Datasheet
0011010168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | 207121 | |
| Subcategory | Tools | |
| Part # Aliases | 11010168 HT60901 0011010168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
57In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.61 | $48.61 | |
| $46.17 | $92.34 | |
| $45.71 | $228.55 | |
| $42.74 | $427.40 | |
| $40.58 | $1,014.50 | |
| $37.07 | $1,853.50 | |
| $36.48 | $14,592.00 | |
| $36.12 | $28,896.00 |
Need more?
Sign in to add projects and notes