
XL-WL
Chemicals .
Datasheet
XL-WL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Surface Cleaners | |
| Type | Scotch-Brite Deburring Wheel | |
| Size | 254 mm x 12.7 mm | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 61500089331 7000000738 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805301000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.76 | $404.28 | |
| $130.42 | $1,565.04 | |
| $123.84 | $3,343.68 | |
| $122.30 | $6,237.30 |
Need more?