
VM-6X10
Adhesive Tapes 80050045030 VM-6X10 (6" X10') VINYL MASTIC
Datasheet
VM-6X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Adhesive Tapes | |
| Product | Mastics | |
| Length - in | 10 ft | |
| Length - mm | 3.05 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400727577 80050045030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?