Reference Only
VM-4X10
Adhesive Tapes 80050045022 VM-4X10 (4" X10') VINYL MASTIC.
Datasheet
VM-4X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Adhesive Tapes | |
| Product | Mastics | |
| Type | Mastic | |
| Description/Function | Vinyl mastic Roll | |
| Material | Vinyl | |
| Width - in | 4 in | |
| Width - mm | 101.6 mm | |
| Length - in | 10 ft | |
| Length - mm | 3.05 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.18 mm | |
| Part # Aliases | 05400727576 80050045022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative