
TTS-450
Adhesive Tapes TTS 450 ADH TAPE (1"X100').
Datasheet
TTS-450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Shielding | |
| Description/Function | Adhesive Transfer Tape | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 100 ft | |
| Length - mm | 30.48 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113846746 7010398734 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $382.05 | $382.05 | |
| $300.80 | $3,008.00 | |
| $284.60 | $7,115.00 |
Need more?