Reference Only

TMW.330-1"

Heat Shrink Tubing & Sleeves TMW .330 PK 1' PC 4600330PK.

Manufacturer:

Mfr Part:
TMW.330-1"

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeat Shrink Tubing & Sleeves
TypeDual Wall
ColorPink
MaterialPolyolefin (PO)
Length25.4 mm (1 in)
Inside Diameter8.38 mm (0.33 in)
Recovered Diameter4.19 mm (0.165 in)
Shrink Ratio2:1, 3:1
ProductHeat Shrink Tubings
Chemical ResistantYes
Dielectric Strength900 V/mil
FamilyTMW
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases05113537625 80610855266

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.124$1,240.00
Need more?