Reference Only
TB4570
Cable Ties 1 IN X 10 FT CLEAR DUAL LOCK FASTENER.
Datasheet
TB4570 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Natural | |
| Material | Polyolefin (PO) | |
| Length | 10 ft | |
| Width | 1 in | |
| Packaging | Bag | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111107808 7000124799 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.02 | $264.16 | |
| $31.56 | $757.44 | |
| $30.18 | $1,690.08 | |
| $29.35 | $3,052.40 | |
| $28.24 | $7,229.44 |
Need more?