Reference Only
TB3561/TB3562
Cable Ties 1 IN X 10 FT CLEAR DUAL LOCK FASTENER.
Datasheet
TB3561/TB3562 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Natural | |
| Material | Polyolefin (PO) | |
| Length | 10 ft | |
| Width | 1 in | |
| Packaging | Bag | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TB3561/62 05111107805 7100023156 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.80 | $590.40 | |
| $71.40 | $1,713.60 | |
| $69.12 | $3,870.72 | |
| $66.17 | $6,881.68 |
Need more?