Reference Only
TB3526N/TB3527N
Cable Ties HOOK/LOOP FSTNR BLK 1 IN X 10 FT RUBBER.
Datasheet
TB3526N/TB3527N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Black | |
| Material | Nylon | |
| Length | 10 ft | |
| Width | 1 in | |
| Packaging | Bag | |
| Series | SJ3526N, SJ3527N | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TB3426/27 05111192007 7100025668 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.21 | $265.68 | |
| $31.68 | $760.32 | |
| $30.47 | $1,706.32 | |
| $29.17 | $3,033.68 | |
| $27.38 | $7,009.28 |
Need more?