Reference Only

STD-C

Wire Labels & Markers COLORED MARKING TAPE.

Manufacturer:

Mfr Part:
STD-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeTape Dispenser
FeaturesDispenser Is Used with SDR Wire Marking Tape
MaterialPolyester
Length2.43 m
Width5.46 mm
SeriesSTD
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400712175 80610733752 7000031515

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.96$1,749.00
$66.62$3,331.00
$64.38$6,438.00
Need more?