Reference Only
SPB-14
Wire Labels & Markers WIRE MARKER BK 46-90.
Datasheet
SPB-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book, Pre-Printed | |
| Features | Bound in a Bifold Book | |
| Material | Vinyl | |
| Legend | 46 to 90 | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | 0 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Black Label | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749963 80610597025 7000132487 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5807100510 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.40 | $147.00 | |
| $24.65 | $246.50 | |
| $23.26 | $581.50 | |
| $22.23 | $1,111.50 | |
| $21.12 | $2,112.00 | |
| $20.20 | $5,050.00 | |
| $20.02 | $10,010.00 |
Need more?