Reference Only
SPB-13
Wire Labels & Markers WIRE MARKER BOOK.
Datasheet
SPB-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book, Pre-Printed | |
| Features | Bound in a Bifold Book | |
| Material | Vinyl | |
| Legend | Plus Sign (+), Dash (-), AC, DC, POS, NEG, GND, NEUT, SPARE | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | 0 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Black Label | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749962 80610597017 7000132486 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.23 | $156.15 | |
| $26.13 | $261.30 | |
| $24.67 | $616.75 | |
| $23.49 | $1,174.50 | |
| $22.56 | $2,256.00 | |
| $21.43 | $5,357.50 | |
| $21.24 | $10,620.00 |
Need more?