Reference Only

SPB-12

Wire Labels & Markers WIRE MARK BK A-Z + -.

Manufacturer:

Mfr Part:
SPB-12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Book, Pre-Printed
FeaturesBound in a Bifold Book
MaterialVinyl
ColorBlack
LegendA to Z, Plus Sign (+), Dash (-)
Maximum Temperature+ 66 C
Minimum Temperature0 C
PackagingEach
Product TypeWire Labels & Markers
Secondary ColorBlack Label
SubcategoryWire & Cable Management
Part # Aliases05400749961 80610597009 7000132485

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS5807100510
TARIC3918900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.73$153.65
$25.47$254.70
$24.24$606.00
$23.30$1,165.00
$22.20$2,220.00
$20.81$5,202.50
Need more?