Reference Only

SPB-11

Wire Labels & Markers WIRE MARKER BK 1-30.

Manufacturer:

Mfr Part:
SPB-11

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Book, Pre-Printed
FeaturesBound in a Bifold Book
MaterialVinyl
Legend1 to 30
Maximum Temperature+ 66 C
Minimum Temperature0 C
PackagingEach
Product TypeWire Labels & Markers
Secondary ColorBlack Label
SubcategoryWire & Cable Management
Part # Aliases05400749960 80610596993 7000132484

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.23$156.15
$26.53$265.30
$24.87$621.75
$23.68$1,184.00
$22.53$2,253.00
$21.43$5,357.50
$21.08$10,540.00
Need more?