Reference Only
SPB-09
Wire Labels & Markers WIRE MARKER BOOK.
Datasheet
SPB-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book, Pre-Printed | |
| Material | Vinyl | |
| Color | Black | |
| Legend | 1, 2, 3, A, B, C, L1, L2, L3, T1, T2, T3 | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | 0 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749959 80610596985 7000132483 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.23 | $156.15 | |
| $26.15 | $261.50 | |
| $24.70 | $617.50 | |
| $23.52 | $1,176.00 | |
| $22.58 | $2,258.00 | |
| $21.43 | $5,357.50 | |
| $21.27 | $10,635.00 |
Need more?