Reference Only
SPB-08
Wire Labels & Markers 0-90 A-Z + - / BOOK.
Datasheet
SPB-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Features | Marker Is Made of Vinyl Impregnated Cloth with a Top Coat and Rubber Adhesive | |
| Material | Vinyl Cloth | |
| Length | 34.8 mm | |
| Width | 5.6 mm | |
| Series | SPB | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | 0 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749958 80610596977 7000148836 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.88 | $154.40 | |
| $25.51 | $255.10 | |
| $24.29 | $607.25 | |
| $23.31 | $1,165.50 | |
| $22.20 | $2,220.00 | |
| $20.81 | $5,202.50 |
Need more?