Reference Only

SPB-04

Wire Labels & Markers WIRE MARKER BK 1 2 3.

Manufacturer:

Mfr Part:
SPB-04

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Book, Pre-Printed
MaterialVinyl
ColorBlack
Legend1, 2, 3
Maximum Temperature+ 66 C
Minimum Temperature0 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400749954 80610596936 7000132481

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.23$156.15
$26.15$261.50
$24.70$617.50
$23.52$1,176.00
$22.58$2,258.00
$21.43$5,357.50
$21.27$10,635.00
Need more?
Contact Us