Reference Only

SPB-03

Wire Labels & Markers WIRE MARKER BK 1-45.

Manufacturer:

Mfr Part:
SPB-03

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Book, Pre-Printed
FeaturesBound in a Bifold Book
MaterialVinyl
ColorBlack
Legend1 to 45
Maximum Temperature+ 66 C
Minimum Temperature0 C
PackagingEach
Product TypeWire Labels & Markers
Secondary ColorBlack Label
SubcategoryWire & Cable Management
Part # Aliases05400749953 80610596928 7000132480

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.18$150.90
$26.11$261.10
$24.48$612.00
$23.31$1,165.50
$22.20$2,220.00
$20.81$5,202.50
Need more?