Reference Only
SPB-02
Wire Labels & Markers A-Z 0-15 + - / BOOK.
Datasheet
SPB-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book, Pre-Printed | |
| Features | Bound in a Bifold Book | |
| Material | Vinyl | |
| Legend | A to Z, 0 to 15, Plus Sign (+), Dash ( -), Forward Slash ( /) | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | 0 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Black Label | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749952 80610596910 7000132479 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.11 | $150.55 | |
| $27.03 | $270.30 | |
| $24.48 | $612.00 | |
| $23.31 | $1,165.50 | |
| $22.20 | $2,220.00 | |
| $20.81 | $5,202.50 |
Need more?