
SMS 700 BK 1,220 MM
Heat Shrink Tubing & Sleeves 1,220MM 48" ORNG SQRS 6300700BK.
Datasheet
SMS 700 BK 1,220 MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 220 mm (8.661 in) | |
| Inside Diameter | 17.78 mm (0.7 in) | |
| Recovered Diameter | 4.445 mm (0.175 in) | |
| Shrink Ratio | 4:1 | |
| Length - mm | 220 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113503390 7010319158 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.20 | $1,476.00 | |
| $8.07 | $4,357.80 | |
| $7.80 | $8,424.00 |
Need more?