Reference Only
SMS 450 BK
Heat Shrink Tubing & Sleeves Automotive Heat Shrink Tubing SMS, .450in I.D. Sold per Foot.
Datasheet
SMS 450 BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 11.43 mm (0.45 in) | |
| Recovered Diameter | 2.67 mm (0.105 in) | |
| Shrink Ratio | 4:1 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Family | Heat Shrink Tubing | |
| Features | Adhesive-lined, self extinguishing, water resistant | |
| Length - in | 4 ft | |
| Length - mm | 304.8 mm | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113503342 7010350104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $690.00 | |
| $2.23 | $1,338.00 | |
| $2.18 | $2,616.00 | |
| $2.14 | $5,778.00 |
Need more?