Reference Only

SMS 350 BK

Heat Shrink Tubing & Sleeves 3M Automotive Heat Shrink Tubing SMS, .350in I.D., Sold Per Foot.

Manufacturer:

Mfr Part:
SMS 350 BK

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined
ColorBlack
MaterialPolyolefin (PO)
Length304.8 mm (12 in)
Recovered Diameter2.032 mm (0.08 in)
Shrink Ratio4:1
ProductHeat Shrink Tubings
Chemical ResistantYes
Dielectric Strength500 V/mil
FamilySMS
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 121 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases05113503343 80610692412

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 4)
Quantity Unit PriceExt. Price
$2.59$1,295.00
$2.57$2,570.00
$2.55$6,375.00
Need more?