Reference Only
SLW
Wire Labels & Markers MARKING LG SLW.
Datasheet
SLW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Write-On Marker Dispenser | |
| Material | Vinyl | |
| Width | 25.4 mm | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400712177 80610593917 7000031502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.71 | $757.10 | |
| $70.08 | $1,401.60 | |
| $67.61 | $3,380.50 | |
| $64.38 | $6,438.00 |
Need more?