Reference Only
SJA7502-1.5WH
Cable Ties FASTENER HOOK WHITE 1.5 IN X 50 YD, 0.12.
Datasheet
SJA7502-1.5WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 150 ft | |
| Width | 1.5 in | |
| Color | White | |
| Material | Nylon | |
| Packaging | Roll | |
| Product Type | Cable Ties | |
| Series | SJA7502 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111197386 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806393080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.33 | $591.96 | |
| $46.24 | $1,109.76 | |
| $44.03 | $2,641.80 | |
| $42.61 | $4,601.88 | |
| $41.50 | $10,458.00 |
Need more?