
SJ3571
Other Tools BLACK LOOP 2"X50YD BULK NEW PACK.
Datasheet
SJ3571 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Length | 150 ft | |
| Packaging | Roll | |
| Product Type | Hand Tools | |
| Product | Hook and Loop Ties | |
| Series | Scotchmate | |
| Subcategory | Tools | |
| Type | Loop Fastener | |
| Width | 2 in | |
| Part # Aliases | 02120087297 7000051909 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806322000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $565.64 | $1,131.28 | |
| $546.93 | $3,281.58 | |
| $480.90 | $4,809.00 |
Need more?