
SJ3531-1x50
Other Tools BLACK LOOP 1X50YD BULK.
Datasheet
SJ3531-1x50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Length | 45.72 m | |
| Product Type | Hand Tools | |
| Product | Hook and Loop Ties | |
| Subcategory | Tools | |
| Type | Loop Fastener | |
| Width | 25.4 mm | |
| Part # Aliases | 02120065619 7100084230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.12 | $363.36 | |
| $115.85 | $695.10 | |
| $109.07 | $1,308.84 | |
| $106.83 | $2,884.41 | |
| $105.34 | $5,372.34 | |
| $104.66 | $10,675.32 |
Need more?