
SJ3531
Cable Ties BLACK LOOP 1 1/2X50YD BULK.
Datasheet
SJ3531 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Color | Black | |
| Length | 150 ft | |
| Packaging | Roll | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Subcategory | Wire & Cable Management | |
| Width | 0.75 in | |
| Part # Aliases | 02120023062 7010383552 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806393080 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---