
SJ3530
Cable Ties FASTENER LOOK BLACK 4X50YD 0.15.
Datasheet
SJ3530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Color | Black | |
| Length | 150 ft | |
| Packaging | Roll | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Subcategory | Wire & Cable Management | |
| Width | 0.75 in | |
| Part # Aliases | 7010293364 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806393080 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---