
SJ3526N BLACK 5/8" X 50YD
Other Tools HOOK LOOP 5/8"X50YD BLACK.
Datasheet
SJ3526N BLACK 5/8" X 50YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Hook and Loop Ties | |
| Type | Hook Fastener | |
| Length | 150 ft | |
| Product Type | Hand Tools | |
| Series | Scotchmate | |
| Subcategory | Tools | |
| Width | 0.625 in | |
| Part # Aliases | 02120086240 70070969616 7000002127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.76 | $675.04 | |
| $158.74 | $1,904.88 | |
| $128.17 | $3,588.76 |
Need more?