
SJ3526N BEIGE 1" X 50YD
Other Tools HOOK LOOP 1"X50YD BEIGE.
Datasheet
SJ3526N BEIGE 1" X 50YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Hook and Loop Ties | |
| Type | Hook Fastener | |
| Length | 150 ft | |
| Product Type | Hand Tools | |
| Series | Scotchmate | |
| Subcategory | Tools | |
| Width | 25.4 mm | |
| Part # Aliases | 02120086242 70070970028 05111557867 00051115578670 7000126463 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $229.42 | $688.26 | |
| $223.48 | $1,340.88 | |
| $219.83 | $2,637.96 | |
| $217.40 | $5,869.80 | |
| $215.88 | $11,009.88 |
Need more?