
SJ3523
Other Tools WHITE LOOP 1"X50YD BULK NEW PACK.
Datasheet
SJ3523 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Hook and Loop Ties | |
| Type | Plasticizer Resistant Loop Fastener | |
| Length | 45.72 m | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | 02120087349 7010382221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $230.28 | $690.84 | |
| $226.47 | $1,358.82 | |
| $212.75 | $2,553.00 | |
| $209.97 | $5,669.19 | |
| $206.58 | $10,535.58 |
Need more?