Reference Only
SJ3000-2BK
Obsolete
Cable Ties HOOK AND LOOP BLACK 2 IN X 50 YD, 0.05
Datasheet
SJ3000-2BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 150 ft | |
| Width | 2 in | |
| Color | Black | |
| Material | Polyester | |
| Product Type | Cable Ties | |
| Series | SJ3000 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111531325 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806322000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?