Reference Only

SJ3000-1/2WH

Obsolete
Cable Ties HOOK AND LOOP WHITE 1/2 IN X 50 YD, 0.05

Manufacturer:

Mfr Part:
SJ3000-1/2WH

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryCable Ties
Product TypeCable Ties
ProductHook and Loop Ties
ColorWhite
MaterialPolyester
Length150 ft
Width0.374 in
SeriesSJ3000
SubcategoryWire & Cable Management
Part # Aliases70006708690

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS5806322000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?