
SI2K02Y/10N
Wire Labels & Markers TAGS FOR SLEEVES YL 10MM LG 1152/BOX.
Datasheet
SI2K02Y/10N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | KE727004878 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.06 | $57.06 | |
| $48.50 | $485.00 | |
| $45.47 | $1,136.75 | |
| $43.30 | $2,165.00 | |
| $41.90 | $4,190.00 | |
| $40.81 | $10,202.50 |
Need more?