Reference Only

SDR-W

Wire Labels & Markers MARKING W.

Manufacturer:

Mfr Part:
SDR-W

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Tape
FeaturesSix Characters per Inch
MaterialPolyester Film (PET)
Length2.43 m
Width5.46 mm
LegendW
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709417 80610734396 7000031538

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7410120060
TARIC7410110090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.03$70.30
$6.50$130.00
$6.25$312.50
$5.97$597.00
$5.60$1,120.00
$5.33$2,665.00
$5.07$5,070.00
Need more?