Reference Only

SDR-T3

Wire Labels & Markers 09414 SDR-T3 WIRE MARKER TAPE ALPHA.

Manufacturer:

Mfr Part:
SDR-T3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Tape
FeaturesPrinted Wire Marker Rolls. Printer with Letter "T3"
MaterialPolyester Film (PET)
Length8 ft
Width0.215 in
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709414 7000058268

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.77$288.50
$5.72$572.00
$5.44$1,360.00
$5.20$2,600.00
$5.03$5,030.00
Need more?
Contact Us